2-794598-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 889
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,24518 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,23418 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,66000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-794598-2

DigiKey Part Number
2-794598-2-ND
Manufacturer
Manufacturer Product Number
2-794598-2
Description
CONN PLUG HSG 22POS 4.20MM
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes