
2-747580-2 | |
|---|---|
DigiKey Part Number | A31523-ND |
Manufacturer | |
Manufacturer Product Number | 2-747580-2 |
Description | CONN FERRULE STRAIGHT DB37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 |
Datasheet | Datasheet |
EDA/CAD Models | 2-747580-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Features | Shielded | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,09640 € | 27,41 € |
| 50 | 1,04420 € | 52,21 € |
| 100 | 0,99430 € | 99,43 € |
| 300 | 0,92003 € | 276,01 € |
| 500 | 0,88746 € | 443,73 € |
| 1.000 | 0,84510 € | 845,10 € |
| 2.500 | 0,79221 € | 1.980,52 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |



