Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



2-534236-2 | |
|---|---|
DigiKey Part Number | 2-534236-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-534236-2 |
Description | CONN RCPT 44POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-534236-2 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.340" (8.64mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015445844 | Molex | 0 | 0015445844-ND | 6,50000 € | Similar |
| 416-83-244-41-007101 | Preci-Dip | 0 | 416-83-244-41-007101-ND | 7,17655 € | Similar |
| 416-83-244-41-012101 | Preci-Dip | 0 | 416-83-244-41-012101-ND | 6,90705 € | Similar |
| 416-87-244-41-007101 | Preci-Dip | 0 | 416-87-244-41-007101-ND | 5,09329 € | Similar |
| 416-87-244-41-012101 | Preci-Dip | 0 | 416-87-244-41-012101-ND | 4,61130 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,11517 € | 3.069,10 € |
| Unit Price without VAT: | 5,11517 € |
|---|---|
| Unit Price with VAT: | 6,08705 € |





