
2-521361-2 | |
|---|---|
DigiKey Part Number | A111132TR-ND - Tape & Reel (TR) A111132CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-521361-2 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-521361-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.793" (20.14mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.135" (1.52mm ~ 3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,33160 € | 8,29 € |
| 50 | 0,31580 € | 15,79 € |
| 100 | 0,30070 € | 30,07 € |
| 250 | 0,28180 € | 70,45 € |
| 500 | 0,26836 € | 134,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23590 € | 353,85 € |
| 3.000 | 0,22464 € | 673,92 € |
| 4.500 | 0,21830 € | 982,35 € |
| 7.500 | 0,21057 € | 1.579,28 € |
| 10.500 | 0,20564 € | 2.159,22 € |
| 15.000 | 0,20053 € | 3.007,95 € |
| 37.500 | 0,18799 € | 7.049,62 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




