
2-520336-2 | |
|---|---|
DigiKey Part Number | A27835TR-ND - Tape & Reel (TR) A27835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520336-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520336-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.165" (4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,27140 € | 27,14 € |
| 250 | 0,25432 € | 63,58 € |
| 500 | 0,24214 € | 121,07 € |
| 1.000 | 0,23058 € | 230,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,20720 € | 455,84 € |
| 4.400 | 0,19730 € | 868,12 € |
| 6.600 | 0,19174 € | 1.265,48 € |
| 11.000 | 0,18495 € | 2.034,45 € |
| 15.400 | 0,18062 € | 2.781,55 € |
| 22.000 | 0,17613 € | 3.874,86 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











