
2-520183-2 | |
|---|---|
DigiKey Part Number | A27817TR-ND - Tape & Reel (TR) A27817CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520183-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520183-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18440 € | 4,61 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15652 € | 39,13 € |
| 500 | 0,14902 € | 74,51 € |
| 1.000 | 0,14190 € | 141,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,13824 € | 304,13 € |
| 4.400 | 0,13164 € | 579,22 € |
| 6.600 | 0,12793 € | 844,34 € |
| 11.000 | 0,12340 € | 1.357,40 € |
| 15.400 | 0,12050 € | 1.855,70 € |
| 22.000 | 0,11751 € | 2.585,22 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |













