
2-520102-1 | |
|---|---|
DigiKey Part Number | A100532TR-ND - Tape & Reel (TR) A100532CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520102-1 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520102-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39320 € | 9,83 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,35640 € | 35,64 € |
| 250 | 0,33404 € | 83,51 € |
| 500 | 0,31808 € | 159,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,28098 € | 393,37 € |
| 2.800 | 0,26757 € | 749,20 € |
| 4.200 | 0,26002 € | 1.092,08 € |
| 7.000 | 0,25082 € | 1.755,74 € |
| 9.800 | 0,24494 € | 2.400,41 € |
| 14.000 | 0,23886 € | 3.344,04 € |
| 35.000 | 0,22392 € | 7.837,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











