30 Position FFC Connector Contacts, Vertical - 1 Sided 0.050" (1.27mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC Connector Contacts, Vertical - 1 Sided 0.050" (1.27mm) Through Hole
TE Connectivity FPC Overview

2-487576-2

DigiKey Part Number
2-487576-2-ND
Manufacturer
Manufacturer Product Number
2-487576-2
Description
CONN FFC VERT 30POS 1.27MM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position FFC Connector Contacts, Vertical - 1 Sided 0.050" (1.27mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-487576-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
TE Connectivity AMP Connectors
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tube
Housing Material
Thermoplastic
Part Status
Active
Actuator Material
Thermoplastic
Flat Flex Type
FFC
Features
Zero Insertion Force (ZIF)
Mounting Type
Through Hole
Voltage Rating
150V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-55°C ~ 105°C
Number of Positions
30
Current Rating (Amps)
1A
Pitch
0.050" (1.27mm)
Contact Finish Thickness
150.0µin (3.81µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.10mm ~ 0.31mm
Actuator Color
Black
Height Above Board
0.310" (7.87mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7.9201,41854 €11.234,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,41854 €
Unit Price with VAT:1,68806 €