
2-36153-2 | |
|---|---|
DigiKey Part Number | A27241TR-ND - Tape & Reel (TR) A27241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36153-2 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36153-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,25420 € | 25,42 € |
| 250 | 0,23824 € | 59,56 € |
| 500 | 0,22686 € | 113,43 € |
| 1.000 | 0,21601 € | 216,01 € |
| 2.500 | 0,20248 € | 506,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18317 € | 915,85 € |
| 10.000 | 0,17443 € | 1.744,30 € |
| 15.000 | 0,16951 € | 2.542,65 € |
| 25.000 | 0,16352 € | 4.088,00 € |
| 35.000 | 0,15969 € | 5.589,15 € |
| 50.000 | 0,15572 € | 7.786,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





