
2-36151-2 | |
|---|---|
DigiKey Part Number | A27234TR-ND - Tape & Reel (TR) A27234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36151-2 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36151-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.797" (20.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27280 € | 6,82 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,24740 € | 24,74 € |
| 250 | 0,23188 € | 57,97 € |
| 500 | 0,22080 € | 110,40 € |
| 1.000 | 0,21024 € | 210,24 € |
| 2.500 | 0,19707 € | 492,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17828 € | 891,40 € |
| 10.000 | 0,16977 € | 1.697,70 € |
| 15.000 | 0,16499 € | 2.474,85 € |
| 25.000 | 0,15915 € | 3.978,75 € |
| 35.000 | 0,15542 € | 5.439,70 € |
| 50.000 | 0,15156 € | 7.578,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |












