
2-36149-3 | |
|---|---|
DigiKey Part Number | A99254-ND |
Manufacturer | |
Manufacturer Product Number | 2-36149-3 |
Description | CONN RING CIRC 22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36149-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.734" (18.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.038" ~ 0.110" (0.97mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,54600 € | 13,65 € |
| 50 | 0,51980 € | 25,99 € |
| 100 | 0,49490 € | 49,49 € |
| 250 | 0,46388 € | 115,97 € |
| 500 | 0,44170 € | 220,85 € |
| 1.000 | 0,42060 € | 420,60 € |
| 3.000 | 0,38924 € | 1.167,72 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |









