35684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35684-1

DigiKey Part Number
A135596TR-ND - Tape & Reel (TR)
A135596CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-35684-1
Description
CONN RING CIRC 12-14AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 12-14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-35684-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.038" (0.97mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.654" (16.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,19100 €11,91 €
251,11640 €27,91 €
501,06300 €53,15 €
1001,01220 €101,22 €
2500,94880 €237,20 €
5000,90348 €451,74 €
1.0000,86036 €860,36 €
2.5000,84825 €2.120,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,72964 €3.648,20 €
10.0000,69485 €6.948,50 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €