
2-353908-0 | |
|---|---|
DigiKey Part Number | A99796-ND |
Manufacturer | |
Manufacturer Product Number | 2-353908-0 |
Description | CONN RCPT HSG 20POS 1.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-353908-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74800 € | 17,48 € |
| 25 | 1,63840 € | 40,96 € |
| 50 | 1,56000 € | 78,00 € |
| 100 | 1,48540 € | 148,54 € |
| 250 | 1,39236 € | 348,09 € |
| 500 | 1,32590 € | 662,95 € |
| 1.000 | 1,26262 € | 1.262,62 € |
| 2.500 | 1,18362 € | 2.959,05 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |







