
2-34856-1 | |
|---|---|
DigiKey Part Number | A28238TR-ND - Tape & Reel (TR) A28238CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34856-1 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34856-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.327" (33.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,11320 € | 27,83 € |
| 50 | 1,06000 € | 53,00 € |
| 100 | 1,00930 € | 100,93 € |
| 250 | 0,94608 € | 236,52 € |
| 500 | 0,90088 € | 450,44 € |
| 1.000 | 0,85788 € | 857,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76398 € | 1.909,95 € |
| 5.000 | 0,72754 € | 3.637,70 € |
| 7.500 | 0,70705 € | 5.302,88 € |
| 12.500 | 0,69083 € | 8.635,38 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |






