
2-34853-1 | |
|---|---|
DigiKey Part Number | A0969TR-ND - Tape & Reel (TR) A0969CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34853-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.098" (27.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,30130 € | 30,13 € |
| 250 | 0,28236 € | 70,59 € |
| 500 | 0,26886 € | 134,43 € |
| 1.000 | 0,25602 € | 256,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22798 € | 569,95 € |
| 5.000 | 0,21710 € | 1.085,50 € |
| 7.500 | 0,21098 € | 1.582,35 € |
| 12.500 | 0,20352 € | 2.544,00 € |
| 17.500 | 0,19874 € | 3.477,95 € |
| 25.000 | 0,19381 € | 4.845,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |













