2-342184-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-342184-1

DigiKey Part Number
A135582TR-ND - Tape & Reel (TR)
A135582CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-342184-1
Description
CONN RING CIRC 10-12AWG M5 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-342184-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.374" (9.50mm)
Length - Overall
1.098" (27.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,48800 €4,88 €
250,45760 €11,44 €
500,43540 €21,77 €
1000,41460 €41,46 €
2500,38860 €97,15 €
5000,37002 €185,01 €
1.0000,35236 €352,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31378 €784,45 €
5.0000,29880 €1.494,00 €
7.5000,29038 €2.177,85 €
12.5000,28011 €3.501,38 €
17.5000,27354 €4.786,95 €
25.0000,26675 €6.668,75 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €