
2-34163-1 | |
|---|---|
DigiKey Part Number | A100523TR-ND - Tape & Reel (TR) A100523CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34163-1 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34163-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,43520 € | 10,88 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,39450 € | 39,45 € |
| 250 | 0,36984 € | 92,46 € |
| 500 | 0,35214 € | 176,07 € |
| 1.000 | 0,33533 € | 335,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28888 € | 1.155,52 € |
| 8.000 | 0,27509 € | 2.200,72 € |
| 12.000 | 0,26734 € | 3.208,08 € |
| 20.000 | 0,25788 € | 5.157,60 € |
| 28.000 | 0,25184 € | 7.051,52 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











