
2-34149-1 | |
---|---|
DigiKey Part Number | A0958TR-ND - Tape & Reel (TR) A0958CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34149-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34149-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.856" (21.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,26800 € | 2,68 € |
25 | 0,25160 € | 6,29 € |
50 | 0,23940 € | 11,97 € |
100 | 0,22790 € | 22,79 € |
250 | 0,21364 € | 53,41 € |
500 | 0,20340 € | 101,70 € |
1.000 | 0,19368 € | 193,68 € |
2.500 | 0,18155 € | 453,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,16424 € | 821,20 € |
10.000 | 0,15640 € | 1.564,00 € |
15.000 | 0,15199 € | 2.279,85 € |
25.000 | 0,14661 € | 3.665,25 € |
35.000 | 0,14318 € | 5.011,30 € |
50.000 | 0,13962 € | 6.981,00 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |