
2-34144-1 | |
|---|---|
DigiKey Part Number | A0956TR-ND - Tape & Reel (TR) A0956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34144-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34144-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.809" (20.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,21130 € | 21,13 € |
| 250 | 0,19800 € | 49,50 € |
| 500 | 0,18852 € | 94,26 € |
| 1.000 | 0,17951 € | 179,51 € |
| 2.500 | 0,16826 € | 420,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16537 € | 826,85 € |
| 10.000 | 0,15748 € | 1.574,80 € |
| 15.000 | 0,15304 € | 2.295,60 € |
| 25.000 | 0,14762 € | 3.690,50 € |
| 35.000 | 0,14416 € | 5.045,60 € |
| 50.000 | 0,14058 € | 7.029,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |












