
2-34118-2 | |
|---|---|
DigiKey Part Number | A27162TR-ND - Tape & Reel (TR) A27162CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34118-2 |
Description | CONN SPADE TERM 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34118-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.685" (17.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38360 € | 9,59 € |
| 50 | 0,36500 € | 18,25 € |
| 100 | 0,34760 € | 34,76 € |
| 250 | 0,32572 € | 81,43 € |
| 500 | 0,31016 € | 155,08 € |
| 1.000 | 0,29534 € | 295,34 € |
| 2.500 | 0,27685 € | 692,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25045 € | 1.252,25 € |
| 10.000 | 0,23850 € | 2.385,00 € |
| 15.000 | 0,23178 € | 3.476,70 € |
| 25.000 | 0,22358 € | 5.589,50 € |
| 35.000 | 0,21834 € | 7.641,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


