
2-34111-3 | |
|---|---|
DigiKey Part Number | A27010TR-ND - Tape & Reel (TR) A27010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34111-3 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34111-3 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,30680 € | 15,34 € |
| 100 | 0,29210 € | 29,21 € |
| 250 | 0,27376 € | 68,44 € |
| 500 | 0,26070 € | 130,35 € |
| 1.000 | 0,24824 € | 248,24 € |
| 2.500 | 0,23269 € | 581,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22823 € | 1.141,15 € |
| 10.000 | 0,21734 € | 2.173,40 € |
| 15.000 | 0,21122 € | 3.168,30 € |
| 25.000 | 0,20374 € | 5.093,50 € |
| 35.000 | 0,19897 € | 6.963,95 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


