
2-34071-2 | |
|---|---|
DigiKey Part Number | A28185-ND |
Manufacturer | |
Manufacturer Product Number | 2-34071-2 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2-34071-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Serrated Mating Area |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,79960 € | 19,99 € |
| 50 | 0,76140 € | 38,07 € |
| 100 | 0,72500 € | 72,50 € |
| 250 | 0,67956 € | 169,89 € |
| 500 | 0,64710 € | 323,55 € |
| 1.000 | 0,61621 € | 616,21 € |
| 3.000 | 0,57025 € | 1.710,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |






