2-338068-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-338069-0

DigiKey Part Number
A105452TR-ND - Tape & Reel (TR)
A105452CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-338069-0
Description
CONN RCPT 20POS 0.1 TIN SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
2-338069-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.209" (5.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,95000 €3,95 €
103,35100 €33,51 €
1002,84820 €284,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9002,31729 €2.085,56 €
1.8002,20678 €3.972,20 €
2.7002,14871 €5.801,52 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €