
2-33461-2 | |
|---|---|
DigiKey Part Number | A27060TR-ND - Tape & Reel (TR) A27060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33461-2 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33461-2 Models |
Category | Length - Overall 0.933" (23.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130550 | TE Connectivity AMP Connectors | 750 | A124398-ND | 1,25000 € | Parametric Equivalent |
| 2-33461-3 | TE Connectivity AMP Connectors | 5.426 | A100515CT-ND | 2,36000 € | Parametric Equivalent |
| 2-33461-4 | TE Connectivity AMP Connectors | 131 | A135558-ND | 1,61000 € | Parametric Equivalent |
| 323166 | TE Connectivity AMP Connectors | 1.769 | 323166-ND | 1,45000 € | Parametric Equivalent |
| 8-33461-1 | TE Connectivity AMP Connectors | 461 | A136761-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45100 € | 14,51 € |
| 25 | 1,35960 € | 33,99 € |
| 50 | 1,29460 € | 64,73 € |
| 100 | 1,23280 € | 123,28 € |
| 250 | 1,15552 € | 288,88 € |
| 500 | 1,10034 € | 550,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01828 € | 1.527,42 € |
| 3.000 | 0,96971 € | 2.909,13 € |
| 4.500 | 0,94238 € | 4.240,71 € |
| 7.500 | 0,90906 € | 6.817,95 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |




