
2-33459-6 | |
|---|---|
DigiKey Part Number | A27048TR-ND - Tape & Reel (TR) A27048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33459-6 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33459-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.004" (25.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,95000 € | 23,75 € |
| 50 | 0,90480 € | 45,24 € |
| 100 | 0,86150 € | 86,15 € |
| 250 | 0,80748 € | 201,87 € |
| 500 | 0,76894 € | 384,47 € |
| 1.000 | 0,73222 € | 732,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65207 € | 1.630,18 € |
| 5.000 | 0,62097 € | 3.104,85 € |
| 7.500 | 0,60347 € | 4.526,02 € |
| 12.500 | 0,58213 € | 7.276,62 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |









