2-332070-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 17.243
Unit Price: 0,89000 €
Datasheet
Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-332070-3

DigiKey Part Number
A24890-ND
Manufacturer
Manufacturer Product Number
2-332070-3
Description
CONN PIN RCPT .037-.040 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
2-332070-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.143" (3.63mm)
Accepts Pin Diameter
0.037" ~ 0.040" (0.94mm ~ 1.02mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.072" (1.83mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.130" (3.30mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes