MFR Recommended

2-331677-2 | |
|---|---|
DigiKey Part Number | A24874-ND |
Manufacturer | |
Manufacturer Product Number | 2-331677-2 |
Description | CONN PIN RCPT .030-.033 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.030" ~ 0.033" (0.76mm ~ 0.84mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-331677-2 Models |
Category | Flange Diameter 0.080" (2.03mm) |
Manufacturer TE Connectivity AMP Connectors | Socket Depth 0.125" (3.18mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Obsolete | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Features Open Bottom |
Length - Overall 0.138" (3.51mm) | Operating Temperature -65°C ~ 125°C |
Accepts Pin Diameter 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | Base Product Number |
Mounting Hole Diameter 0.062" ~ 0.063" (1.57mm ~ 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5331677-2 | TE Connectivity AMP Connectors | 5.695 | A32385-ND | 0,78000 € | MFR Recommended |


