
2-330062-1 | |
|---|---|
DigiKey Part Number | A24413-ND |
Manufacturer | |
Manufacturer Product Number | 2-330062-1 |
Description | CONN BNC JACK STR 50 OHM PUSH |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
EDA/CAD Models | 2-330062-1 Models |
Category | Frequency - Max 2.5 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Fluoropolymer (FP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 188 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-317 | Amphenol RF | 267 | ARF1673-ND | 17,95000 € | Direct |




