
2-32951-1 | |
|---|---|
DigiKey Part Number | A27307TR-ND - Tape & Reel (TR) A27307CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32951-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32951-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.856" (21.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,26300 € | 13,15 € |
| 100 | 0,25060 € | 25,06 € |
| 250 | 0,23484 € | 58,71 € |
| 500 | 0,22360 € | 111,80 € |
| 1.000 | 0,21291 € | 212,91 € |
| 2.500 | 0,19958 € | 498,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16154 € | 807,70 € |
| 10.000 | 0,15383 € | 1.538,30 € |
| 15.000 | 0,15046 € | 2.256,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |




