
2-328998-1 | |
|---|---|
DigiKey Part Number | A100513TR-ND - Tape & Reel (TR) A100513CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328998-1 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-328998-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,41520 € | 10,38 € |
| 50 | 0,39540 € | 19,77 € |
| 100 | 0,37640 € | 37,64 € |
| 250 | 0,35280 € | 88,20 € |
| 500 | 0,33594 € | 167,97 € |
| 1.000 | 0,31991 € | 319,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27559 € | 1.102,36 € |
| 8.000 | 0,26243 € | 2.099,44 € |
| 12.000 | 0,25504 € | 3.060,48 € |
| 20.000 | 0,24602 € | 4.920,40 € |
| 28.000 | 0,24025 € | 6.727,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |










