
2-324467-3 | |
|---|---|
DigiKey Part Number | 2-324467-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-324467-3 |
Description | CONN SPLICE 600MCM CRIMP AMPOWER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 600MCM (kcmil) |
Datasheet | Datasheet |
EDA/CAD Models | 2-324467-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,37388 € | 5.843,47 € |
| Unit Price without VAT: | 23,37388 € |
|---|---|
| Unit Price with VAT: | 27,81492 € |


