
2-324225-1 | |
---|---|
DigiKey Part Number | A100508TR-ND - Tape & Reel (TR) A100508CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-324225-1 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-324225-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.161" (4.09mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.790" (20.07mm) | |
Length - Barrel | - | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,04000 € | 2,04 € |
10 | 1,73800 € | 17,38 € |
25 | 1,62880 € | 40,72 € |
50 | 1,55100 € | 77,55 € |
100 | 1,47680 € | 147,68 € |
250 | 1,38428 € | 346,07 € |
500 | 1,31822 € | 659,11 € |
1.000 | 1,28305 € | 1.283,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,11792 € | 2.794,80 € |
5.000 | 1,06462 € | 5.323,10 € |
7.500 | 1,04824 € | 7.861,80 € |
Unit Price without VAT: | 2,04000 € |
---|---|
Unit Price with VAT: | 2,42760 € |