
2-323912-1 | |
|---|---|
DigiKey Part Number | A0879TR-ND - Tape & Reel (TR) A0879CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323912-1 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323912-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.140" (3.56mm) | |
Length - Overall | 0.525" (13.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,41520 € | 10,38 € |
| 50 | 0,39540 € | 19,77 € |
| 100 | 0,37640 € | 37,64 € |
| 250 | 0,35280 € | 88,20 € |
| 500 | 0,33594 € | 167,97 € |
| 1.000 | 0,31991 € | 319,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24658 € | 986,32 € |
| 8.000 | 0,23486 € | 1.878,88 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



