


2-323680-5 | |
|---|---|
DigiKey Part Number | A100504TR-ND - Tape & Reel (TR) A100504CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323680-5 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.739" (18.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86000 € | 28,60 € |
| 25 | 2,68040 € | 67,01 € |
| 50 | 2,55240 € | 127,62 € |
| 100 | 2,43050 € | 243,05 € |
| 250 | 2,27832 € | 569,58 € |
| 500 | 2,21122 € | 1.105,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84002 € | 4.600,05 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |



