
2-320882-1 | |
|---|---|
DigiKey Part Number | A27228TR-ND - Tape & Reel (TR) A27228CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320882-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320882-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.182" (4.62mm) | |
Length - Overall | 0.669" (16.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,43520 € | 10,88 € |
| 50 | 0,41420 € | 20,71 € |
| 100 | 0,39450 € | 39,45 € |
| 250 | 0,36976 € | 92,44 € |
| 500 | 0,35208 € | 176,04 € |
| 1.000 | 0,33526 € | 335,26 € |
| 2.500 | 0,31427 € | 785,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25438 € | 1.271,90 € |
| 10.000 | 0,24722 € | 2.472,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




