8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320856-1

DigiKey Part Number
A135504TR-ND - Tape & Reel (TR)
A135504CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320856-1
Description
CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-320856-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Brazed Seam, Serrated Termination
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper
Stud/Tab Size
8 Stud
Length - Ring Center to Termination
0.203" (5.16mm)
Width - Outer Edges
0.294" (7.47mm)
Length - Termination
0.181" (4.60mm)
Length - Overall
0.545" (13.84mm)
Tongue Inside Opening
0.171" (4.34mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,73900 €7,39 €
250,69320 €17,33 €
500,65980 €32,99 €
1000,62830 €62,83 €
2500,58900 €147,25 €
5000,56084 €280,42 €
1.0000,53405 €534,05 €
2.5000,50429 €1.260,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,49104 €2.455,20 €
10.0000,46762 €4.676,20 €
15.0000,45445 €6.816,75 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €