
2-320576-2 | |
|---|---|
DigiKey Part Number | A122590-ND |
Manufacturer | |
Manufacturer Product Number | 2-320576-2 |
Description | CONN RING CIRC 12AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320576-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.392" (35.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.095" ~ 0.200" (2.41mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,15720 € | 28,93 € |
| 50 | 1,10200 € | 55,10 € |
| 100 | 1,04910 € | 104,91 € |
| 250 | 0,98340 € | 245,85 € |
| 500 | 0,93648 € | 468,24 € |
| 1.000 | 0,89177 € | 891,77 € |
| 2.500 | 0,83596 € | 2.089,90 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |












