Parametric Equivalent

2-320575-1 | |
|---|---|
DigiKey Part Number | A100494TR-ND - Tape & Reel (TR) A100494CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320575-1 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320575-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,71400 € | 17,85 € |
| 50 | 0,68000 € | 34,00 € |
| 100 | 0,64740 € | 64,74 € |
| 250 | 0,60688 € | 151,72 € |
| 500 | 0,57788 € | 288,94 € |
| 1.000 | 0,55029 € | 550,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47408 € | 1.896,32 € |
| 8.000 | 0,45146 € | 3.611,68 € |
| 12.000 | 0,43874 € | 5.264,88 € |
| 20.000 | 0,42508 € | 8.501,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



