
2-284272-9 | |
|---|---|
DigiKey Part Number | 2-284272-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-284272-9 |
Description | 64P.FEMALE CONN ASSY FOR MM EC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-284272-9 Models |
Category | Row Spacing 0.244" (6.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Color White |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 7,64019 € | 1.184,23 € |
| Unit Price without VAT: | 7,64019 € |
|---|---|
| Unit Price with VAT: | 9,09183 € |

