


2-2834006-1 | |
|---|---|
DigiKey Part Number | A124896TR-ND - Tape & Reel (TR) A124896CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2834006-1 |
Description | 1P MODULAR RELEASABLE POKE-IN CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834006-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 5A, 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,26090 € | 26,09 € |
| 500 | 0,23288 € | 116,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21065 € | 210,65 € |
| 2.000 | 0,20059 € | 401,18 € |
| 3.000 | 0,19493 € | 584,79 € |
| 5.000 | 0,18803 € | 940,15 € |
| 7.000 | 0,18362 € | 1.285,34 € |
| 10.000 | 0,17906 € | 1.790,60 € |
| 25.000 | 0,16785 € | 4.196,25 € |
| 50.000 | 0,15985 € | 7.992,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


