
2-2427710-7 | |
|---|---|
DigiKey Part Number | 17-2-2427710-7TR-ND |
Manufacturer | |
Manufacturer Product Number | 2-2427710-7 |
Description | SGI 1.5 HEADER ASSY, 14P, KEY C, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.382" (9.70mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Violet |
Style | Current Rating (Amps) 2.8A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.550 | 0,39631 € | 1.010,59 € |
| Unit Price without VAT: | 0,39631 € |
|---|---|
| Unit Price with VAT: | 0,47161 € |

