
2-2385014-2 | |
|---|---|
DigiKey Part Number | 17-2-2385014-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2385014-2 |
Description | 22P TB DR HDR 90 DEG,PITCH 3.5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 8 A |
Series | Voltage - UL 150 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Contact Material Copper Alloy |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.110" (2.80mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.425" (10.80mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,63596 € | 13.271,92 € |
| Unit Price without VAT: | 6,63596 € |
|---|---|
| Unit Price with VAT: | 7,89679 € |

