
2-2328702-4 | |
|---|---|
DigiKey Part Number | 17-2-2328702-4TR-ND - Tape & Reel (TR) 17-2-2328702-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2328702-4 |
Description | CONN FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2328702-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.042" (1.06mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,12840 € | 28,21 € |
| 50 | 1,07440 € | 53,72 € |
| 100 | 1,02310 € | 102,31 € |
| 250 | 0,95892 € | 239,73 € |
| 500 | 0,91312 € | 456,56 € |
| 1.000 | 0,86954 € | 869,54 € |
| 2.500 | 0,85816 € | 2.145,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,70111 € | 42.066,60 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |




