

2-2314926-0 | |
---|---|
cms-digikey-product-number | 17-2-2314926-0TR-ND - Tape & Reel (TR) 17-2-2314926-0CT-ND - Cut Tape (CT) |
cms-manufacturer | TE Connectivity AMP Connectors |
cms-manufacturer-product-number | 2-2314926-0 |
cms-description | 20P,2MM,B-B,REC,DRHZ,2.8,0.76AU, |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
cms-eda-cad-models | 2-2314926-0 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.161" (4.10mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 3,43000 € | 3,43 € |
10 | 2,91200 € | 29,12 € |
25 | 2,73000 € | 68,25 € |
50 | 2,59940 € | 129,97 € |
100 | 2,47530 € | 247,53 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
400 | 2,13235 € | 852,94 € |
800 | 2,03065 € | 1.624,52 € |
1.200 | 1,97341 € | 2.368,09 € |
2.000 | 1,90362 € | 3.807,24 € |
2.800 | 1,85901 € | 5.205,23 € |
4.000 | 1,84415 € | 7.376,60 € |
Unit Price without VAT: | 3,43000 € |
---|---|
Unit Price with VAT: | 4,08170 € |