
2-2310922-2 | |
|---|---|
DigiKey Part Number | 17-2-2310922-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2310922-2 |
Description | 2POS,8MM HV,REC HSG,90D,ASSY,SEA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.315" (8.00mm) |
EDA/CAD Models | 2-2310922-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 18,11944 € | 326,15 € |
| Unit Price without VAT: | 18,11944 € |
|---|---|
| Unit Price with VAT: | 21,56213 € |


