
2-216791-0 | |
|---|---|
DigiKey Part Number | A124521-ND |
Manufacturer | |
Manufacturer Product Number | 2-216791-0 |
Description | CONN DIP HDR IDC 20POS PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2-216791-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04600 € | 20,46 € |
| 25 | 1,91760 € | 47,94 € |
| 96 | 1,74396 € | 167,42 € |
| 192 | 1,66073 € | 318,86 € |
| 288 | 1,61385 € | 464,79 € |
| 576 | 1,53682 € | 885,21 € |
| 1.056 | 1,47252 € | 1.554,98 € |
| 2.592 | 1,38219 € | 3.582,64 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |











