2-215083-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-215083-0

DigiKey Part Number
A111124TR-ND - Tape & Reel (TR)
A111124CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-215083-0
Description
CONN PLUG 20POS IDC 28AWG TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-215083-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,13900 €21,39 €
251,97200 €49,30 €
501,85420 €92,71 €
1001,74360 €174,36 €
2501,60760 €401,90 €
5001,51180 €755,90 €
1.0001,42176 €1.421,76 €
2.5001,37656 €3.441,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,11396 €5.569,80 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €