MFG_2-2129710-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2-2129710-5
TE Connectivity 5G Communication | Digi-Key Daily
LGA 3647 Socket and Hardware

2-2129710-5

DigiKey Part Number
A124406-ND
Manufacturer
Manufacturer Product Number
2-2129710-5
Description
CONN SOCKET LGA 3647POS GOLD
Customer Reference
Detailed Description
3647 Pos LGA Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2-2129710-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Last Time Buy
Type
LGA
Number of Positions or Pins (Grid)
3647
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2025
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,67000 €29,67 €
1224,89333 €298,72 €
3623,03722 €829,34 €
6022,22233 €1.333,34 €
10821,32037 €2.302,60 €
25220,66472 €5.207,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,67000 €
Unit Price with VAT:35,30730 €