
2-2103172-9 | |
|---|---|
DigiKey Part Number | 17-2-2103172-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-2103172-9 |
Description | PLUG ASSEMBLY, 250A, MSD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Plug Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Lever Lock | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | Fuse | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 150,92000 € | 1.358,28 € |
| Unit Price without VAT: | 150,92000 € |
|---|---|
| Unit Price with VAT: | 179,59480 € |

