



2-2040832-1 | |
|---|---|
DigiKey Part Number | A123390TR-ND - Tape & Reel (TR) A123390CT-ND - Cut Tape (CT) A123390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2040832-1 |
Description | CONN FPC BOTTOM 51POS 0.25MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2040832-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 51 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,68840 € | 17,21 € |
| 50 | 0,65580 € | 32,79 € |
| 100 | 0,62440 € | 62,44 € |
| 250 | 0,58520 € | 146,30 € |
| 500 | 0,55726 € | 278,63 € |
| 1.000 | 0,53065 € | 530,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,46147 € | 1.615,14 € |
| 7.000 | 0,43946 € | 3.076,22 € |
| 10.500 | 0,42707 € | 4.484,23 € |
| 17.500 | 0,41197 € | 7.209,48 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











